
N-channel Trench MOSFET, 20 V drain-source voltage, designed for efficient switching. Features a 3-terminal TO-236AB package with a single element and dual terminal positions. This discrete semiconductor offers reliable performance in electronic circuits.
Nexperia PMV30UN2R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMV30UN2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.