P-channel MOSFET with 20V drain-source voltage and 2.8A continuous drain current. Features a 3-pin SOT-23 (TO-236AB) package with dual terminal positions. Designed for a maximum operating temperature of 150°C, this single-element transistor offers reliable performance.
Nexperia PMV65XP,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMV65XP,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.