Nexperia PMWD22XN,518 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 9.2A |
| Maximum Drain Source Resistance | 24@10VmOhm |
| Typical Gate Charge @ Vgs | 8.4@10VnC |
| Typical Gate Charge @ 10V | 8.4nC |
| Typical Input Capacitance @ Vds | 535@16VpF |
| Maximum Power Dissipation | 3500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia PMWD22XN,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.