
The PMZB380XN is a surface-mount N-channel MOSFET with a maximum drain-source voltage of 30V and a maximum continuous drain current of 0.93A. It has a maximum power dissipation of 715mW and operates over a temperature range of -55°C to 150°C. The device is packaged in a 3-pin DFN-B package with a length of 1mm, width of 0.6mm, and a maximum height of 0.36mm.
Nexperia PMZB380XN technical specifications.
| Package/Case | DFN-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.36(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | 12V |
| Maximum Continuous Drain Current | 0.93A |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 37@25VpF |
| Maximum Power Dissipation | 715mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PMZB380XN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.