
The PRTR5V0U2AX,215 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 5.5V and a breakdown voltage range of 6-9V. It has a 4-pin package type SOT-143B and is a silicon-based device. The diode is suitable for use in applications where transient voltage suppression is required. It is available from Nexperia.
Nexperia PRTR5V0U2AX,215 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PRTR5V0U2AX,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.