Nexperia PSMN011-30YLC technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN011-30YLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.