
N-channel Power MOSFET, 100V drain-source voltage, 60A continuous drain current. Features low 12mΩ drain-source resistance at 10V Vgs. Encased in a 5x4.1x1.1mm LFPAK surface-mount package (MO-235), offering 5 pins with 4 PCB connections and a tab. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 130W.
Nexperia PSMN012-100YS technical specifications.
| Package/Case | LFPAK |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-235 |
| Configuration | Single Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 60A |
| Maximum Drain Source Resistance | 12@10VmOhm |
| Typical Gate Charge @ Vgs | 51@10V|64@10VnC |
| Typical Gate Charge @ 10V | 64nC |
| Typical Input Capacitance @ Vds | 3500@50VpF |
| Maximum Power Dissipation | 130000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN012-100YS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.