N-channel MOSFET, 100V drain-source voltage, 13.9mΩ on-resistance. Standard level gate, designed for 3-pin D2PAK package. Features a single terminal position with two terminals.
Nexperia PSMN013-100BS,118 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN013-100BS,118 to view detailed technical specifications.
No datasheet is available for this part.