N-channel MOSFET, 100 V drain-source voltage, 13 mΩ drain-source on-resistance. Features a 4-terminal LFPAK56 SOIC package (JEDEC MO-235) with a single terminal position. Operates from a minimum temperature of -55°C. Single element transistor.
Nexperia PSMN013-100YSEX technical specifications.
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN013-100YSEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.