
N-channel Power MOSFET, single element, enhancement mode, TMOS process technology. Features 100V maximum drain-source voltage and 51A maximum continuous drain current. Operates with a 20V maximum gate-source voltage and exhibits 16.3 mOhm maximum drain-source resistance at 10V. Packaged in a 5-pin (4+Tab) LFPAK (MO-235) for surface mounting, with dimensions of 5mm (L) x 4.1mm (W) x 1.1mm (H). Offers a wide operating temperature range from -55°C to 175°C.
Nexperia PSMN016-100YS technical specifications.
| Package/Case | LFPAK |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-235 |
| Configuration | Single Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 51A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 16.3@10VmOhm |
| Typical Gate Charge @ Vgs | 42@10V|54@10VnC |
| Typical Gate Charge @ 10V | 54nC |
| Typical Input Capacitance @ Vds | 2744@50VpF |
| Maximum Power Dissipation | 117000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN016-100YS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.