N-channel MOSFET featuring 100V drain-source voltage and 20.5mΩ drain-source on-resistance. This standard level MOSFET is housed in a 4-terminal LFPAK SOIC package (JEDEC Package Code MO-235). It offers a single terminal position and a single element configuration.
Nexperia PSMN020-100YS,115 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN020-100YS,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.