
N-channel enhancement mode power MOSFET in a 5-pin LFPAK surface mount package. Features 100V drain-source voltage, 42A continuous drain current, and low 27.5mΩ drain-source on-resistance at 10V Vgs. Utilizes TMOS process technology with a maximum power dissipation of 89000mW and an operating temperature range of -55°C to 175°C. Typical gate charge is 33nC at 10V, with input capacitance of 1634pF at 50V Vds.
Nexperia PSMN028-100YS technical specifications.
| Package/Case | LFPAK |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-235 |
| Configuration | Single Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 42A |
| Maximum Drain Source Resistance | 27.5@10VmOhm |
| Typical Gate Charge @ Vgs | 33@10V|25@10VnC |
| Typical Gate Charge @ 10V | 33nC |
| Typical Input Capacitance @ Vds | 1634@50VpF |
| Maximum Power Dissipation | 89000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN028-100YS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.