Nexperia PSMN165-200K technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN165-200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.