N-channel MOSFET featuring 40 V drain-source voltage and 1.1 mΩ low on-resistance. This logic-level device handles 280 A continuous drain current and utilizes Schottky-Plus technology within an LFPAK56 package. It is a single-element, 4-terminal MOSFET designed for efficient power switching applications.
Nexperia PSMN1R0-40YLDX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN1R0-40YLDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.