N-channel logic level MOSFET, 30 V drain-source voltage, 1.4 mΩ typical on-resistance. Features LFPAK56 package with 4 terminals in a single position, conforming to JEDEC MO-235. Utilizes NextPowerS3 Technology for enhanced performance.
Nexperia PSMN1R4-30YLDX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN1R4-30YLDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.