N-channel logic level MOSFET featuring 30 V drain-source voltage and a low 1.5 mΩ on-resistance. This discrete semiconductor component offers a 3-pin D2PAK package with a single terminal position. It is designed for efficient switching applications.
Nexperia PSMN1R5-30BLEJ technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN1R5-30BLEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.