Datasheets.com
Datasheets.com
Nexperia

PSMN2R5-60PLQ

PSMN2R5-60PL - N-channel 60 V, 2.6 mΩ logic level MOSFET in SOT78 TO-220 3-Pin

Quick Jump:

Technical Specifications

Nexperia PSMN2R5-60PLQ technical specifications.

General

Number of Terminals
3
Terminal Position
SINGLE
JEDEC Package Code
TO-220AB
Pin Count
3
Number of Elements
1

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

Nexperia PSMN2R5-60PLQ Datasheet

Download the complete datasheet for Nexperia PSMN2R5-60PLQ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.