N-channel logic level MOSFET featuring 30 V drain-source voltage and 4.0 mΩ on-resistance. This component utilizes NextPowerS3 Technology for enhanced performance. It is housed in an LFPAK56 package with a SOIC 4-pin configuration, offering a single terminal position and a total of 4 terminals. The JEDEC package code is MO-235, and it contains a single active element.
Nexperia PSMN4R0-30YLDX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN4R0-30YLDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.