N-channel logic level MOSFET, 60 V drain-source voltage, 7.5 mΩ drain-source on-resistance. Features a 4-terminal, single terminal position configuration within an LFPAK56 SOIC package. Designed with one active element and conforms to JEDEC package code MO-235.
Nexperia PSMN7R5-60YLX technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | MO-235 |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PSMN7R5-60YLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.