
N-channel enhancement mode power MOSFET featuring a 60V drain-source voltage and 92A continuous drain current. This single element transistor offers a low 7.8mΩ drain-source resistance at 10V gate-source voltage. Encased in a TO-220AB package with through-hole mounting, it supports a maximum power dissipation of 149W and operates across a wide temperature range of -55°C to 175°C. Key electrical characteristics include a typical gate charge of 38.7nC and input capacitance of 2651pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PSMN7R6-60PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 92A |
| Maximum Drain Source Resistance | 7.8@10VmOhm |
| Typical Gate Charge @ Vgs | 38.7@10VnC |
| Typical Gate Charge @ 10V | 38.7nC |
| Typical Input Capacitance @ Vds | 2651@30VpF |
| Maximum Power Dissipation | 149000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PSMN7R6-60PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.