The PTVS17VP1UP is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 20.9 volts and a maximum non-repetitive peak reverse power dissipation of 600 milliwatts. The diode is available in a dual-terminal package type R-PDSO-F2. The PTVS17VP1UP is manufactured by Nexperia and is categorized as a transient voltage suppressor diode within the discrete semiconductors category.
Nexperia PTVS17VP1UP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 20.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS17VP1UP to view detailed technical specifications.
No datasheet is available for this part.