Nexperia PTVS26VZ1USKYL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 1850 |
| Breakdown Voltage-Max | 33.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS26VZ1USKYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.