
Single unidirectional transient voltage suppressor diode designed for automotive applications. Features a 33V repetitive peak reverse voltage and a maximum operating temperature of 150°C. Offers 600W non-repetitive peak reverse power dissipation with breakdown voltage ranging from 36.7V to 40.6V. This 2-terminal, 2-pin silicon diode is housed in a SOD-128 package.
Nexperia PTVS33VP1UP,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PTVS33VP1UP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.