Uni-directional transient voltage suppressor diode, single element configuration, featuring a 33V maximum reverse stand-off voltage and 400W peak pulse power dissipation. This device offers a maximum clamping voltage of 53.3V and a maximum peak pulse current of 7.5A, with a minimum breakdown voltage of 36.7V. Designed for automotive applications, it operates within a temperature range of -55°C to 150°C and is housed in a 2-pin SOD-123W package.
Nexperia PTVS33VS1UR,115 technical specifications.
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 33V |
| Maximum Reverse Leakage Current | 0.1uA |
| Maximum Clamping Voltage | 53.3V |
| Maximum Peak Pulse Current | 7.5A |
| Minimum Breakdown Voltage | 36.7V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Pin Count | 2 |
| Package/Case | SOD-123W |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PTVS33VS1UR,115 to view detailed technical specifications.
No datasheet is available for this part.