Nexperia PUMD17,115 technical specifications.
| Type | NPN|PNP |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 300mW |
| Typical Input Resistor | 47kOhm |
| Typical Resistor Ratio | 2.13 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 60@5mA@5V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PUMD17,115 to view detailed technical specifications.
No datasheet is available for this part.