
The PUSB3F96 is a unidirectional transient voltage suppressor diode with a breakdown voltage of 6V. It features a silicon diode element and operates within a temperature range of -40°C to 85°C. The device has 10 terminals and is packaged in a 10-pin DFN2510A format. It is suitable for use in applications requiring voltage suppression.
Nexperia PUSB3F96 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PUSB3F96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.