Nexperia PVR100AD-B3V0,115 technical specifications.
| Category | Integrated Zener Diode and NPN Bipolar Transistor |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | TSOP |
Download the complete datasheet for Nexperia PVR100AD-B3V0,115 to view detailed technical specifications.
No datasheet is available for this part.