This Nexperia PZU12B1,115 is a single zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a unidirectional polarity and is made of silicon. The diode is a 2-terminal device with a power dissipation of 0.31W. It is packaged in a 2-pin R-PDSO-F2 package type.
Nexperia PZU12B1,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.31 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PZU12B1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.