Nexperia PZU14B2A,115 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PZU14B2A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.