The PZU18BL,315 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.25W. It has a 2-pin package with terminals positioned on the bottom. The diode element is made of silicon and has a zener diode type. It is suitable for use in high-temperature applications.
Nexperia PZU18BL,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PZU18BL,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.