The PZU22BA is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.32W. It has a dual terminal position and is available in a 2-pin R-PDSO-G2 package. The diode is suitable for use in a variety of applications, including those requiring a maximum operating temperature of -55°C. The PZU22BA is manufactured by Nexperia.
Nexperia PZU22BA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PZU22BA to view detailed technical specifications.
No datasheet is available for this part.