Nexperia PZU4.7B3A,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 4.795V |
| Maximum Zener Impedance | 80Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 490mW |
| Maximum Reverse Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PZU4.7B3A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.