Quick Jump:
Technical Specifications
Nexperia PZU8.2B1 technical specifications.
General
Max Operating Temperature
150
Number of Terminals
2
Terminal Position
DUAL
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Power Dissipation-Max
0.31
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False
Datasheet
Nexperia PZU8.2B1 Datasheet
Download the complete datasheet for Nexperia PZU8.2B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.