
The RB751V40,115 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has two terminals and a dual terminal position. The diode is made of silicon and has a maximum reverse voltage rating of 40V. The power dissipation is maximally 0.28W. It is packaged in a 2-pin SOD package.
Nexperia RB751V40,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.28 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia RB751V40,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.