Nexperia SA2400ABE/G technical specifications.
| Package/Case | LQFP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia SA2400ABE/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.