
N-channel enhancement mode power MOSFET in a 3-pin SOT-23 (TO-236AB) surface-mount package. Features a maximum drain-source voltage of 30V, continuous drain current of 1.7A, and a typical gate threshold voltage of 2V. Offers low drain-source on-resistance of 117mOhm at 10V, with typical gate charge of 4.6nC and input capacitance of 147pF at 10V. Maximum power dissipation is 830mW, operating temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia SI2304DS/DG,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1.7A |
| Maximum Gate Threshold Voltage | 2(Typ)V |
| Maximum Drain Source Resistance | 117@10VmOhm |
| Typical Gate Charge @ Vgs | 4.6@10VnC |
| Typical Gate Charge @ 10V | 4.6nC |
| Typical Input Capacitance @ Vds | 147@10VpF |
| Maximum Power Dissipation | 830mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia SI2304DS/DG,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.