The TL431AFDT is a 3-terminal voltage reference IC with a nominal output voltage of 2.5V. It operates over a supply voltage range of 2.495V to 36V and is available in the SOT-23 package. The device is designed for automotive applications and has a maximum operating temperature of 125°C. It has a single function and a single output. The package dimensions are 1.3mm in width and 2.9mm in length.
Nexperia TL431AFDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia TL431AFDT to view detailed technical specifications.
No datasheet is available for this part.