The TL431BFDT is a 3-terminal voltage reference from Nexperia with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2.495V to 36V and has a maximum operating temperature of 125°C. The device is available in a SOT-23-3 package with a width of 1.3mm and a length of 2.9mm. It is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |