The TL431MFDT,215 is a 3-terminal voltage reference IC from Nexperia with a nominal output voltage of 2.5V. It operates over a supply voltage range of 2.495V to 36V and can withstand temperatures up to 125°C. The device is available in a TSOP-6 package and is suitable for use in automotive applications.
Nexperia TL431MFDT,215 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia TL431MFDT,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.