
Energy Harvesting Modules HV37 eTEG PWR GEN 24mW 2.1X2.9MM
Nextreme Thermal Solutions NGA-1003750-0202A_A technical specifications.
| Input Current | 210mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 0°C |
| Output Power | 90mW |
| Output Voltage | 850mV |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Nextreme Thermal Solutions NGA-1003750-0202A_A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
