
This 100uF aluminum electrolytic capacitor features a cylindrical construction with a diameter of 8mm and a height of 10.5mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is surface mountable and RoHS compliant, with a tolerance of 20% and an ESR of 2.66R.
NIC Components NACC101M25V8X10.5TR13F technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 2.66R |
| Height | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACC101M25V8X10.5TR13F to view detailed technical specifications.
No datasheet is available for this part.