NIC Components NACC1R0M50V4X6.1TR13F technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 199R |
| Height | 6.1mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACC1R0M50V4X6.1TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.