NIC Components NACE100M35V5X5.5TR13 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NACE100M35V5X5.5TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.