This 10uF cylindrical aluminum electrolytic capacitor has a voltage rating of 35V and is constructed with lead-free materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is surface mountable and available in tape and reel packaging. It is compliant with RoHS regulations and has a tolerance of 20%.
NIC Components NACE100M35V5X5.5TR13F technical specifications.
| Capacitance | 10uF |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 19.9R |
| Height | 5.5mm |
| Impedance | 19.9R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3.5uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | NACE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACE100M35V5X5.5TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.