NIC Components NACE102M25V12.5X14TR13F technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACE102M25V12.5X14TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.