NIC Components NACE1R0K50V4X5.5TR13F technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 166R |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACE1R0K50V4X5.5TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.