NIC Components NACE2R2M35V3X5.5TR13F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 3mm |
| ESR (Equivalent Series Resistance) | 90.4R |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACE2R2M35V3X5.5TR13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.