This 33uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 8 X 6.5. It can operate within a temperature range of -40 to 85°C.
NIC Components NACE330M50V8X6.5TR13 technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 6.04Ohm |
| Ripple Current | 85mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 6.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACE330M50V8X6.5TR13 to view detailed technical specifications.
No datasheet is available for this part.