NIC Components NACE470M50V6.3X8TR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NACE |
| Height | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NACE470M50V6.3X8TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.