This 47uF cylindrical ceramic capacitor has a voltage rating of 50V and a tolerance of 20%. It is constructed with a lead-free material and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format and is compliant with RoHS regulations.
NIC Components NACE470M50V6.3X8TR13F technical specifications.
| Capacitance | 47uF |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 3.53R |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 23.5uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | NACE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NACE470M50V6.3X8TR13F to view detailed technical specifications.
No datasheet is available for this part.